USD
Favorite

SL10 50002-A Inrush Current Limiter 50 Ohms ±25% 2A 0.394" (10.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.39600 $158.40

Submit a request for quotation on quantities greater than those displayed.

SL10 50002-A

Datasheet
Digi-Key Part Number 570-1290-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SL10 50002-A
Copy  
Description ICL 50 OHM 25% 2A 10MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Inrush Current Limiter 50 Ohms ±25% 2A 0.394" (10.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ametherm
Series SL10
Packaging Bulk 
Part Status Active
R @ 25°C 50 Ohms
Tolerance ±25%
Current - Steady State Max 2A
R @ Current 440 mOhms
Diameter 0.394" (10.00mm)
Lead Spacing 0.197" (5.00mm)
Approval Agency CSA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 570-1290