Add To Favorites
SG57 Inrush Current Limiter 5 Ohms ±10% 6A 0.6" (15mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
5 1.48800 $7.44
10 1.39200 $13.92
50 1.15200 $57.60
100 0.96000 $96.00
250 0.93600 $234.00
500 0.79200 $396.00
1,000 0.69600 $696.00
5,000 0.63840 $3,192.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 570-1158-ND
Copy   570-1158-ND
Quantity Available 6,398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG57

Copy   SG57
Description INRUSH CURRENT LIMITER 5 OHM 6A
Copy   INRUSH CURRENT LIMITER 5 OHM 6A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Inrush Current Limiter 5 Ohms ±10% 6A 0.6" (15mm)

Copy   Inrush Current Limiter 5 Ohms ±10% 6A 0.6" (15mm)
Documents & Media
Datasheets SURGE-GARD™ Series
Lead Order Guide
Product Training Modules DC Inrush Current Limiters
HTML Datasheet SURGE-GARD™ Series
Lead Order Guide
Online Catalog Surge-Gard™ Series
Product Attributes Select All
Categories
Manufacturer Ametherm
Series SURGE-GARD™
Packaging ? Bulk ?
Part Status Active
R @ 25°C 5 Ohms
Tolerance ±10%
Current - Steady State Max 6A
R @ Current 100 mOhms
Diameter 0.6" (15mm)
Lead Spacing 0.310" (7.87mm)
Approvals CSA, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RAC05-24SK - Recom Power | 945-3118-5-ND DigiKey Electronics
  • RAC05-24SK
  • Recom Power
  • AC/DC CONVERTER 24V 5W
  • Unit Price $10.18000
  • 945-3118-5-ND
Additional Resources
Standard Package ? 500
Other Names 570-1158

06:29:45 12/19/2018