Add To Favorites
1DC502J-EC NTC Thermistor 5k Disc, 2.5mm Dia x 2.0mm W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
5 1.12000 $5.60
10 0.91000 $9.10
25 0.78400 $19.60
50 0.67900 $33.95
100 0.61600 $61.60
500 0.51800 $259.00
1,000 0.46200 $462.00
5,000 0.42000 $2,100.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 570-1235-ND
Copy   570-1235-ND
Quantity Available 410
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1DC502J-EC

Copy   1DC502J-EC
Description THERMISTOR NTC 5KOHM 3934K DISC
Copy   THERMISTOR NTC 5KOHM 3934K DISC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 5k Disc, 2.5mm Dia x 2.0mm W

Copy   NTC Thermistor 5k Disc, 2.5mm Dia x 2.0mm W
Product Attributes Select All
Categories
Manufacturer Ametherm
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 5k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 3892K
B25/50 3934K
B25/75 3960K
B25/85 3988K
B25/100 3999K
Operating Temperature -40°C ~ 150°C
Power - Max 500mW
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Disc, 2.5mm Dia x 2.0mm W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 570-1235

18:20:13 1/23/2019