Add To Favorites
1DB102K-EC NTC Thermistor 1k Disc, 2.5mm Dia x 1.5mm W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
5 1.00000 $5.00
10 0.81300 $8.13
25 0.70000 $17.50
50 0.60620 $30.31
100 0.55000 $55.00
500 0.46250 $231.25
1,000 0.41250 $412.50
5,000 0.37500 $1,875.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 570-1226-ND
Copy   570-1226-ND
Quantity Available 354
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1DB102K-EC

Copy   1DB102K-EC
Description THERMISTOR NTC 1KOHM 3485K DISC
Copy   THERMISTOR NTC 1KOHM 3485K DISC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 1k Disc, 2.5mm Dia x 1.5mm W

Copy   NTC Thermistor 1k Disc, 2.5mm Dia x 1.5mm W
Product Attributes Select All
Categories
Manufacturer Ametherm
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 3445K
B25/50 3485K
B25/75 3512K
B25/85 3521K
B25/100 3532K
Operating Temperature -40°C ~ 150°C
Power - Max 500mW
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Disc, 2.5mm Dia x 1.5mm W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 570-1226

18:31:10 1/23/2019