Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1284-1839-1-ND
Quantity Available 5,249
Can ship immediately
Manufacturer

Manufacturer Part Number

QB0805B40WYTD

Description THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Heat Sink Beryllium Oxide Ceramic Heat Spreader

Documents & Media
Datasheets Q-Bridge Series
Online Catalog Q-Bridge Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series Q-Bridge
Part Status Active
Type Heat Spreader
Package Cooled -
Attachment Method SMD Pad
Shape Rectangular
Length 0.080" (2.03mm)
Width 0.050" (1.27mm)
Diameter -
Height Off Base (Height of Fin) 0.040" (1.02mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 7.00°C/W
Material Beryllium Oxide Ceramic
Material Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • QB0805A40WYTD
  • American Technical Ceramics
  • THERMAL CONDUCTOR Q-BRIDGE
  • Unit Price $2.11000
  • 1284-1835-1-ND
  • Photo Not Available
  • QB1111A40WYTB
  • American Technical Ceramics
  • THERMAL CONDUCTOR Q-BRIDGE
  • Unit Price $3.69000
  • 1284-1840-1-ND
  • QB0603B25WYTD - American Technical Ceramics | 1284-1838-1-ND DigiKey Electronics
  • QB0603B25WYTD
  • American Technical Ceramics
  • THERMAL CONDUCTOR Q-BRIDGE
  • Unit Price $2.94000
  • 1284-1838-1-ND
  • ZXTN25100DFHTA - Diodes Incorporated | ZXTN25100DFHCT-ND DigiKey Electronics
  • ZXTN25100DFHTA
  • Diodes Incorporated
  • TRANS NPN 100V 2.5A SOT23-3
  • Unit Price $0.64000
  • ZXTN25100DFHCT-ND
  • SI1022R-T1-GE3 - Vishay Siliconix | SI1022R-T1-GE3CT-ND DigiKey Electronics
  • SI1022R-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 60V 330MA SC-75A
  • Unit Price $0.63000
  • SI1022R-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 1284-1839-1

09:48:13 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.88400 $28.84
25 2.59560 $64.89
100 2.36490 $236.49
250 2.13416 $533.54
500 1.91498 $957.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1839-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.56800
  • Digi-Reel® ? : 1284-1839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,249 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : QB0805B40WYTB-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.20780
  • Tray ? : QB0805B40WYC7-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.73550
  • Cut Strip : QB0805B40WYS3-ND
  • Minimum Quantity: 25  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.53520
Send Feedback