Add To Favorites
Product Overview
Digi-Key Part Number 1284-1771-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

DK0007T

Description CAP KIT CERAMIC 100PF-1000PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Ceramic Capacitor Kit 100pF ~ 1000pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)

Documents & Media
Online Catalog ATC 700A Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 700A
Packaging ? -
Part Status Active
Kit Type Ceramic
Capacitance Range 100pF ~ 1000pF
Mounting Type Surface Mount, MLCC
Voltage - Rated -
Tolerance ±5%, ±10%
Applications -
Features -
Quantity 240 Pieces (16 Values - 15 Each)
Packages Included Surface Mount, MLCC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1284-1771

05:07:23 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 130.50000 $130.50
10 123.75000 $1,237.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback