Add To Favorites
800B6R8JT500XT 6.8pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.24000 $22.40
100 1.71060 $171.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1379-1-ND
Copy   1284-1379-1-ND
Quantity Available 875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

800B6R8JT500XT

Copy   800B6R8JT500XT
Description CAP CER 6.8PF 500V C0G/NP0 1111
Copy   CAP CER 6.8PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.8pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   6.8pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Documents & Media
Datasheets 800B Series
Online Catalog ATC 800B Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 800B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1379-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1379-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.15632
  • Digi-Reel® ? : 1284-1379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 875 - Immediate
  • Unit Price: Digi-Reel®

12:22:13 1/20/2019