Add To Favorites
800B330FT500XT 33pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 $6.55
10 5.89200 $58.92
100 4.45150 $445.15
500 3.66598 $1,832.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1292-1-ND
Copy   1284-1292-1-ND
Quantity Available 523
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

800B330FT500XT

Copy   800B330FT500XT
Description CAP CER 33PF 500V C0G/NP0 1111
Copy   CAP CER 33PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   33pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Documents & Media
Datasheets 800B Series
Featured Product 800B Series Ceramic MLCs
Online Catalog ATC 800B Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 800B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±1%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1292-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1292-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.70135
  • Digi-Reel® ? : 1284-1292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 523 - Immediate
  • Unit Price: Digi-Reel®

23:36:13 1/17/2019