Add To Favorites
Product Overview
Digi-Key Part Number 1284-1543-1-ND
Quantity Available 734
Can ship immediately
Manufacturer

Manufacturer Part Number

800A2R7BT250XT

Description CAP CER 2.7PF 250V C0G/NP0 0505
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.7pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Documents & Media
Datasheets 800A Series
Featured Product 800A Series Ceramic MLCs
Online Catalog ATC 800A Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 800A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.7pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1543-1

03:23:12 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.52900 $15.29
100 1.14700 $114.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1543-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.78640
  • Digi-Reel® ? : 1284-1543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback