Add To Favorites
700B272KTN50XT 2700pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Product Overview
Digi-Key Part Number 1284-1538-1-ND
Copy   1284-1538-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

700B272KTN50XT

Copy   700B272KTN50XT
Description CAP CER 2700PF 50V C0G/NP0 1111
Copy   CAP CER 2700PF 50V C0G/NP0 1111
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2700pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   2700pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Documents & Media
Datasheets 700B Series
Online Catalog ATC 700B Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 700B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1538-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 3.58300 $35.83
100 2.79480 $279.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1538-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.80714
  • Digi-Reel® ? : 1284-1538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

09:00:58 9/24/2018