Add To Favorites
700A6R8CW150XT 6.8pF ±0.25pF 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 2.84900 $28.49
100 2.17570 $217.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1737-1-ND
Copy   1284-1737-1-ND
Quantity Available 938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

700A6R8CW150XT

Copy   700A6R8CW150XT
Description CAP CER 6.8PF 150V C0G/NP0 0505
Copy   CAP CER 6.8PF 150V C0G/NP0 0505
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.8pF ±0.25pF 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy   6.8pF ±0.25pF 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Documents & Media
Datasheets 700A Series
Online Catalog ATC 700A Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 700A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.25pF
Voltage - Rated 150V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1737-1
ATC700A6R8CW150XT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1737-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.64736
  • Digi-Reel® ? : 1284-1737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 938 - Immediate
  • Unit Price: Digi-Reel®

18:18:29 11/17/2018