USD
Favorite

600S7R5CT250XT 7.5pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
10,286 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 0.97500 $9.75
100 0.73150 $73.15
500 0.55268 $276.34
1,000 0.48766 $487.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1244-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.38165
  • Digi-Reel®  : 1284-1244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,286 - Immediate
  • Unit Price: Digi-Reel®

600S7R5CT250XT

Datasheet
Digi-Key Part Number 1284-1244-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 600S7R5CT250XT
Copy  
Description CAP CER 7.5PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

7.5pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Online Catalog ATC 600S Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 7.5pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1244-1