Add To Favorites
600S5R6AT250XT 5.6pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.56000 $15.60
100 1.16970 $116.97
500 0.88374 $441.87
1,000 0.77977 $779.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1232-1-ND
Copy   1284-1232-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600S5R6AT250XT

Copy   600S5R6AT250XT
Description CAP CER 5.6PF 250V C0G/NP0 0603
Copy   CAP CER 5.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5.6pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   5.6pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
HTML Datasheet 600S Series
Online Catalog ATC 600S Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.05pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1232-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1232-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.60704
  • Digi-Reel® ? : 1284-1232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

23:13:54 1/23/2019