Add To Favorites
Product Overview
Digi-Key Part Number 1284-1370-1-ND
Quantity Available 1,766
Can ship immediately
Manufacturer

Manufacturer Part Number

600S300GT250XT

Description CAP CER 30PF 250V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Documents & Media
Datasheets 600S Series
PCN Design/Specification 600 Series Within Ranges 23/Feb/2017
Online Catalog ATC 600S Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 30pF
Tolerance ±2%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1370-1

08:00:21 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.50100 $15.01
100 1.12540 $112.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1370-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.74800
  • Digi-Reel® ? : 1284-1370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback