USD
Favorite

600S2R7AW250XT 2.7pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
9,699 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.02600 $10.26
50 0.88940 $44.47
100 0.76970 $76.97
500 0.58158 $290.79
1,000 0.51315 $513.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12310-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.41985
  • Digi-Reel®  : 478-12310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,699 - Immediate
  • Unit Price: Digi-Reel®

600S2R7AW250XT

Datasheet
Digi-Key Part Number 478-12310-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 600S2R7AW250XT
Copy  
Description CAP CER 2.7PF 250V NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.7pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets 600S Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Online Catalog ATC 600S Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.7pF
Tolerance ±0.05pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12310-1