Add To Favorites
600S0R3BT250XT 0.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.63100 $6.31
100 0.43290 $43.29
500 0.34270 $171.35
1,000 0.28859 $288.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1143-1-ND
Copy   1284-1143-1-ND
Quantity Available 5,236
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600S0R3BT250XT

Copy   600S0R3BT250XT
Description CAP CER 0.3PF 250V C0G/NP0 0603
Copy   CAP CER 0.3PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   0.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
HTML Datasheet 600S Series
Online Catalog ATC 600S Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.3pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1143-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1143-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.21971
  • Digi-Reel® ? : 1284-1143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,236 - Immediate
  • Unit Price: Digi-Reel®

05:48:32 1/17/2019