Add To Favorites
600F680GT250XT 68pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.07300 $10.73
100 0.80470 $80.47
500 0.60800 $304.00
1,000 0.53648 $536.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1902-1-ND
Copy   1284-1902-1-ND
Quantity Available 5,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600F680GT250XT

Copy   600F680GT250XT
Description CAP CER 68PF 250V NP0 0805
Copy   CAP CER 68PF 250V NP0 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

68pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   68pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets 600F Series
PCN Design/Specification 600 Series Within Ranges 23/Feb/2017
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Online Catalog ATC 600FSeries
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±2%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1902-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1902-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.45095
  • Digi-Reel® ? : 1284-1902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,974 - Immediate
  • Unit Price: Digi-Reel®

18:35:06 8/17/2019