USD
Favorite

600F5R6BT250XT 5.6pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
407 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.07400 $10.74
100 0.80550 $80.55
500 0.60860 $304.30
1,000 0.53699 $536.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1069-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.42026
  • Digi-Reel®  : 1284-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 407 - Immediate
  • Unit Price: Digi-Reel®

600F5R6BT250XT

Datasheet
Digi-Key Part Number 1284-1069-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 600F5R6BT250XT
Copy  
Description CAP CER 5.6PF 250V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5.6pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets 600F Series
PCN Design/Specification 600 Series Within Ranges 23/Feb/2017
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 600F Series
Online Catalog ATC 600FSeries
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600F
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1069-1