Add To Favorites
600F510JT250XT 51pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.72900 $7.29
100 0.52140 $52.14
500 0.40366 $201.83
1,000 0.34759 $347.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1066-1-ND
Copy   1284-1066-1-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600F510JT250XT

Copy   600F510JT250XT
Description CAP CER 51PF 250V C0G/NP0 0805
Copy   CAP CER 51PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

51pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   51pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets 600F Series
Featured Product 600F Ultra-Low ESR Capacitor
PCN Design/Specification 600 Series Within Ranges 23/Feb/2017
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Online Catalog ATC 600FSeries
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 51pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1066-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1066-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.28275
  • Digi-Reel® ? : 1284-1066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
  • Unit Price: Digi-Reel®

16:17:02 8/18/2019