Add To Favorites
Product Overview
Digi-Key Part Number 1284-1056-1-ND
Quantity Available 3,277
Can ship immediately
Manufacturer

Manufacturer Part Number

600F3R3CT250XT

Description CAP CER 3.3PF 250V C0G/NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Documents & Media
Datasheets 600F Series
Featured Product 600F Ultra-Low ESR Capacitor
Online Catalog ATC 600FSeries
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1056-1

14:07:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.73200 $7.32
100 0.52350 $52.35
500 0.40530 $202.65
1,000 0.34901 $349.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1056-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24640
  • Digi-Reel® ? : 1284-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback