Add To Favorites
600F330JT250XT 33pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.81000 $8.10
100 0.57950 $57.95
500 0.44866 $224.33
1,000 0.38635 $386.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1050-1-ND
Copy   1284-1050-1-ND
Quantity Available 4,925
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

600F330JT250XT

Copy   600F330JT250XT
Description CAP CER 33PF 250V C0G/NP0 0805
Copy   CAP CER 33PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   33pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets 600F Series
Featured Product 600F Ultra-Low ESR Capacitor
Online Catalog ATC 600FSeries
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1050-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1050-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.29494
  • Digi-Reel® ? : 1284-1050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,925 - Immediate
  • Unit Price: Digi-Reel®

16:02:47 1/23/2019