USD
Favorite

600F201JT250XT 200pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4,715 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.04700 $10.47
100 0.78560 $78.56
500 0.59354 $296.77
1,000 0.52371 $523.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1036-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.40986
  • Digi-Reel®  : 1284-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,715 - Immediate
  • Unit Price: Digi-Reel®

600F201JT250XT

Datasheet
Digi-Key Part Number 1284-1036-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 600F201JT250XT
Copy  
Description CAP CER 200PF 250V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

200pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets 600F Series
Featured Product 600F Ultra-Low ESR Capacitor
PCN Design/Specification 600 Series Within Ranges 23/Feb/2017
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Online Catalog ATC 600FSeries
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600F
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 200pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1036-1