Add To Favorites
Photo Not Available
550Z103PTRD 10000pF 0%, +100% 10V Ceramic Capacitor 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.17000 $8.17
10 7.26100 $72.61
100 5.80890 $580.89
500 4.99200 $2,496.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1854-1-ND
Copy   1284-1854-1-ND
Quantity Available 393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

550Z103PTRD

Copy   550Z103PTRD
Description CAP CER 10000PF 10V 0201
Copy   CAP CER 10000PF 10V 0201
Detailed Description

10000pF 0%, +100% 10V Ceramic Capacitor 0201 (0603 Metric)

Copy   10000pF 0%, +100% 10V Ceramic Capacitor  0201 (0603 Metric)
Documents & Media
Datasheets 550Z Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series UBC™ ATC 550Z
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 10000pF
Tolerance 0%, +100%
Voltage - Rated 10V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.023" L x 0.012" W (0.58mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1854-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1854-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.16150
  • Tape & Reel (TR) ? : 1284-1856-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : 1284-1856-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,309 - Immediate
  • Unit Price: $8.17000

03:20:19 12/16/2018