Add To Favorites
506WLSM3R80KT182T 3.8µH Unshielded Wirewound Inductor 182mA 3.7 Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.61000 $29.61
10 28.59400 $285.94
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1319-1-ND
Copy   1284-1319-1-ND
Quantity Available 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

506WLSM3R80KT182T

Copy   506WLSM3R80KT182T
Description FIXED IND 3.8UH 182MA 3.7 OHM
Copy   FIXED IND 3.8UH 182MA 3.7 OHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.8µH Unshielded Wirewound Inductor 182mA 3.7 Ohm Nonstandard

Copy   3.8µH Unshielded Wirewound Inductor 182mA 3.7 Ohm Nonstandard
Documents & Media
Datasheets 506WLSM3R80KT182T
Online Catalog 506WLS Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series 506WLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 3.8µH
Tolerance ±10%
Current Rating 182mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.7 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.127" L x 0.080" W (3.23mm x 2.03mm)
Height - Seated (Max) 0.105" (2.67mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1319-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1319-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $23.62080
  • Digi-Reel® ? : 1284-1319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: Digi-Reel®

09:42:17 12/17/2018