Add To Favorites
Product Overview
Digi-Key Part Number 1284-1471-1-ND
Quantity Available 4,288
Can ship immediately
Manufacturer

Manufacturer Part Number

200B104KT50XT

Description CAP CER 0.1UF 50V BX 1111
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF 50V Ceramic Capacitor BX 1111 (2828 Metric) 0.110" L x 0.110" W (2.79mm x 2.79mm)

Documents & Media
Datasheets 200B Series
Online Catalog ATC 200B Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 200B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1471-1

09:14:17 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.82200 $38.22
100 2.88760 $288.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1471-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.12606
  • Digi-Reel® ? : 1284-1471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback