Add To Favorites
100B101JW500XT 100pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.36700 $23.67
100 1.80760 $180.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1529-1-ND
Copy   1284-1529-1-ND
Quantity Available 642
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100B101JW500XT

Copy   100B101JW500XT
Description CAP CER 100PF 500V P90 1111
Copy   CAP CER 100PF 500V P90 1111
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)

Copy   100pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Documents & Media
Datasheets 100B Series
HTML Datasheet 100B Series
Online Catalog Porcelain Superchip® ATC 100B Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient P90
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1529-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1529-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.12464
  • Digi-Reel® ? : 1284-1529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 642 - Immediate
  • Unit Price: Digi-Reel®

08:14:52 1/16/2019