Add To Favorites
100A150GT150XT 15pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 2.78800 $27.88
100 2.12890 $212.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1284-1443-1-ND
Copy   1284-1443-1-ND
Quantity Available 1,414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100A150GT150XT

Copy   100A150GT150XT
Description CAP CER 15PF 150V P90 0505
Copy   CAP CER 15PF 150V P90 0505
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric)

Copy   15pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Documents & Media
Datasheets 100A Series
Online Catalog Porcelain Superchip® ATC 100A Series
Product Attributes Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15pF
Tolerance ±2%
Voltage - Rated 150V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1284-1443-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1443-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.41270
  • Digi-Reel® ? : 1284-1443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,414 - Immediate
  • Unit Price: Digi-Reel®

14:01:59 1/22/2019