Add To Favorites
A1540
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.47000 $109.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1691-1300-ND
Copy   1691-1300-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1540

Copy   A1540
Description POT ONLY, LONGER LIFE, 75 X 75MM
Copy   POT ONLY, LONGER LIFE, 75 X 75MM
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Solder Accessories
Product Attributes Select All
Categories
Manufacturer American Hakko Products, Inc.
Series -
Part Status Active
Accessory Type Solder Pot Crucible
For Use With/Related Products FX-300, FX-301B
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • FX301B-03 - American Hakko Products, Inc. | 1691-1078-ND DigiKey Electronics
  • FX301B-03
  • American Hakko Products, Inc.
  • SOLDER POT UP TO 215W 100-240V
  • Unit Price $625.07000
  • 1691-1078-ND
You May Also Be Interested In
  • FX301B-03 - American Hakko Products, Inc. | 1691-1078-ND DigiKey Electronics
  • FX301B-03
  • American Hakko Products, Inc.
  • SOLDER POT UP TO 215W 100-240V
  • Unit Price $625.07000
  • 1691-1078-ND
Additional Resources
Standard Package ? 1
Other Names 1691-1300

22:46:04 1/19/2019