Add To Favorites
Product Overview
Digi-Key Part Number ADR3575-U1600-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

TS3575SOL

Description DIN RAIL 35MMX7.5MM UNSLOT 16"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 16.000" (406.40mm)

Documents & Media
Datasheets DIN Rail
Other Related Documents DIN Rail Options
Video File Din Rail Options
Online Catalog DIN Rail
Product Attributes Select All
Categories
Manufacturer American Electrical Inc.
Series 358
Part Status Active
Type Top Hat
Slotted/Unslotted Unslotted
Size 1.378" W x 0.295" H (35.00mm x 7.50mm)
Length 16.000" (406.40mm)
Thickness 0.039" (1.00mm)
Material Steel
Plating Zinc
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADR3575-U1600

11:59:17 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
5 2.05400 $10.27
10 1.84900 $18.49
25 1.64360 $41.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ADR3575-U5900-ND
  • Description: DIN RAIL 35MMX7.5MM UNSLOT 59"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ADR3575-U5800-ND
  • Description: DIN RAIL 35MMX7.5MM UNSLOT 58"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ADR3575-U5700-ND
  • Description: DIN RAIL 35MMX7.5MM UNSLOT 57"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ADR3575-U5600-ND
  • Description: DIN RAIL 35MMX7.5MM UNSLOT 56"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ADR3575-U5500-ND
  • Description: DIN RAIL 35MMX7.5MM UNSLOT 55"
  • Quantity Available: Value Added Item ?
Send Feedback