Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.25000 $7.25
5 7.05800 $35.29
10 6.86700 $68.67
25 6.67640 $166.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR3575-S7800-ND
Copy   ADR3575-S7800-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS3575SL

Copy   TS3575SL
Description DIN RAIL 35MMX7.5MM SLOTTED 78"
Copy   DIN RAIL 35MMX7.5MM SLOTTED 78"
Detailed Description

Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.000" (1981.20mm)

Copy   Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.000" (1981.20mm)
Documents & Media
Datasheets DIN Rail
Other Related Documents DIN Rail Options
Video File Din Rail Options
Online Catalog DIN Rail
Product Attributes Select All
Categories
Manufacturer American Electrical Inc.
Series 358
Part Status Active
Type Top Hat
Slotted/Unslotted Slotted
Size 1.378" W x 0.295" H (35.00mm x 7.50mm)
Length 78.000" (1981.20mm)
Thickness 0.039" (1.00mm)
Material Steel
Plating Zinc
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • 351100 - American Electrical Inc. | 288-1252-ND DigiKey Electronics
  • 351100
  • American Electrical Inc.
  • CONN TERM BLK DISCONNECT 8-26AWG
  • Unit Price $3.17000
  • 288-1252-ND
  • 331130 - American Electrical Inc. | 288-1249-ND DigiKey Electronics
  • 331130
  • American Electrical Inc.
  • CONN TERM BLK GROUND 12-26AWG
  • Unit Price $3.11000
  • 288-1249-ND
  • 305110 - American Electrical Inc. | 288-1239-ND DigiKey Electronics
  • 305110
  • American Electrical Inc.
  • CONN TERM BLK FEED THRU 12-26AWG
  • Unit Price $1.14000
  • 288-1239-ND
  • 305120 - American Electrical Inc. | 288-1240-ND DigiKey Electronics
  • 305120
  • American Electrical Inc.
  • CONN TERM BLK FEED THRU 12-26AWG
  • Unit Price $1.14000
  • 288-1240-ND
Additional Resources
Standard Package ? 1
Other Names ADR3575-S7800
Alternate Length
  • Digi-Key Part Number: ADR3575-S5800-ND
  • Description: DIN RAIL 35MMX7.5MM SLOTTED 58"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ADR3575-S5700-ND
  • Description: DIN RAIL 35MMX7.5MM SLOTTED 57"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ADR3575-S5600-ND
  • Description: DIN RAIL 35MMX7.5MM SLOTTED 56"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ADR3575-S5500-ND
  • Description: DIN RAIL 35MMX7.5MM SLOTTED 55"
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ADR3575-S5400-ND
  • Description: DIN RAIL 35MMX7.5MM SLOTTED 54"
  • Quantity Available: Value Added Item ?

10:59:42 3/18/2019