Add To Favorites
2570104 Fuse Holder 30A 600V 3 Circuit Cartridge DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.10000 $43.10
5 41.04400 $205.22
10 37.96500 $379.65
50 32.83480 $1,641.74
100 30.78270 $3,078.27
250 28.73052 $7,182.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 288-1501-ND
Copy   288-1501-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2570104

Copy   2570104
Description FUSE HLDR CART 600V 30A DIN RAIL
Copy   FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Fuse Holder 30A 600V 3 Circuit Cartridge DIN Rail

Copy   Fuse Holder 30A 600V 3 Circuit Cartridge DIN Rail
Documents & Media
Datasheets E2570104 Datasheet
Video File Din Rail Mounted Fuse Holders
Online Catalog EFD J30 Series
Product Attributes Select All
Categories
Manufacturer American Electrical Inc.
Series EFD J30
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products -
Fuse Size -
Number of Circuits 3
Voltage 600V
Current Rating 30A
Mounting Type DIN Rail
Orientation -
Termination Style -
Contact Material -
Contact Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 4
Other Names 288-1501
E2570104

15:07:37 11/13/2018