Add To Favorites
Photo Not Available
1103015 Black Wire Ferrule Connector T 16 AWG (1.50mm²) Single Wire
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.14700 $73.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1103015-ND
Copy   1103015-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1103015

Copy   1103015
Description CONN FERRULE DIN 16AWG BLACK
Copy   CONN FERRULE DIN 16AWG BLACK
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Black Wire Ferrule Connector T 16 AWG (1.50mm²) Single Wire

Copy   Black Wire Ferrule Connector T 16 AWG (1.50mm²) Single Wire
Documents & Media
Datasheets AE 2014 Full Line Catalog
Product Training Modules Wire Ferrules Overview
Video File Choosing and Attaching a Wire Ferrule
HTML Datasheet AE 2014 Full Line Catalog
Product Attributes Select All
Categories
Manufacturer American Electrical Inc.
Series -
Part Status Active
Type Single Wire
Insulation Insulated
Style T
Size 16 AWG (1.50mm²)
Length - Overall 16.50mm
Length - Pin 10.00mm
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • SQ 28-10 - American Electrical Inc. | 288-1161-ND DigiKey Electronics
  • SQ 28-10
  • American Electrical Inc.
  • TOOL HAND CRIMPER 10-28AWG SIDE
  • Unit Price $209.25000
  • 288-1161-ND
  • TRAP 24-10 - American Electrical Inc. | 288-1158-ND DigiKey Electronics
  • TRAP 24-10
  • American Electrical Inc.
  • TOOL HAND CRIMPER 10-24AWG SIDE
  • Unit Price $193.75000
  • 288-1158-ND
Additional Resources
Standard Package ? 500

04:57:18 10/19/2018