USD
Favorite

AB-L58D13W504N2 LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip
Price & Procurement
199 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.28000 $13.28
10 12.71300 $127.13
100 8.47500 $847.50
500 7.62750 $3,813.75
1,000 7.20375 $7,203.75

Submit a request for quotation on quantities greater than those displayed.

AB-L58D13W504N2

Datasheet
Digi-Key Part Number AB-L58D13W504N2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AB-L58D13W504N2
Copy  
Description DC LINEAR 23"X0.7" 5000K CRI 80
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip

Copy  
Documents & Media
Datasheets AB-L58D13Wxx4N 2
Online Catalog AB-L Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series -
Part Status Active
Type LED Engine
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2030lm
Current - Test 520mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 24.4V
Lumens/Watt @ Current - Test 160 lm/W
Current - Max 1.2A
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 584.00mm W x 18.00mm L
Height -
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200