Add To Favorites
AB-EZPC-05 LED Driver IC 1 Output Linear Constant Current Dimming 25mA 6-DFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.15500 $11.55
25 1.09600 $27.40
100 0.90020 $90.02
250 0.84152 $210.38
500 0.74366 $371.83
1,000 0.58710 $587.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZPC-05CT-ND
Copy   AB-EZPC-05CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZPC-05

Copy   AB-EZPC-05
Description 0.5W 0.5-40V 25MA OUTPUT LED DRI
Copy   0.5W 0.5-40V 25MA OUTPUT LED DRI
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Driver IC 1 Output Linear Constant Current Dimming 25mA 6-DFN (2x2)

Copy   LED Driver IC 1 Output Linear Constant Current  Dimming 25mA 6-DFN (2x2)
Documents & Media
Datasheets AB-EZPC (AC IC Series)
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Constant Current
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 1.8V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 25mA
Frequency -
Dimming -
Applications Automotive
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AB-EZDC - American Bright Optoelectronics Corporation | AB-EZDCCT-ND DigiKey Electronics
  • AB-EZDC
  • American Bright Optoelectronics Corporation
  • 2.0W 1.3-18V 5-200MA OUTPUT LED
  • Unit Price $0.95000
  • AB-EZDCCT-ND
  • BCR420UW6-7 - Diodes Incorporated | BCR420UW6-7DICT-ND DigiKey Electronics
  • BCR420UW6-7
  • Diodes Incorporated
  • IC LED DRIVER SOT26
  • Unit Price $0.40000
  • BCR420UW6-7DICT-ND
  • BCR602XTSA1 - Infineon Technologies | BCR602XTSA1CT-ND DigiKey Electronics
  • BCR602XTSA1
  • Infineon Technologies
  • LED DRIVER
  • Unit Price $0.88000
  • BCR602XTSA1CT-ND
  • FAN5345S30X - ON Semiconductor | FAN5345S30XCT-ND DigiKey Electronics
  • FAN5345S30X
  • ON Semiconductor
  • IC LED DRIVER RGLTR DIM 6SSOT
  • Unit Price $0.90000
  • FAN5345S30XCT-ND
  • AL5809-30P1-7 - Diodes Incorporated | AL5809-30P1-7DICT-ND DigiKey Electronics
  • AL5809-30P1-7
  • Diodes Incorporated
  • IC LED DRVR LIN PWM 30MA PDI12
  • Unit Price $0.51000
  • AL5809-30P1-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names AB-EZPC-05CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZPC-05TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53200
  • Digi-Reel® ? : AB-EZPC-05DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

16:16:58 8/18/2019