Add To Favorites
AB-EZP24C-A3-K65 LED Lighting AB-EZP White, Cool 6500K (6000K ~ 7000K) 12V 120° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.82300 $18.23
100 1.05840 $105.84
500 0.94080 $470.40
1,000 0.80850 $808.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZP24C-A3-K65CT-ND
Copy   AB-EZP24C-A3-K65CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZP24C-A3-K65

Copy   AB-EZP24C-A3-K65
Description 2.4W 12V CCT 6500K CRI80 3030 EM
Copy   2.4W 12V CCT 6500K CRI80 3030 EM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting AB-EZP White, Cool 6500K (6000K ~ 7000K) 12V 120° 1212 (3030 Metric)

Copy   LED Lighting AB-EZP White, Cool 6500K (6000K ~ 7000K) 12V  120° 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZP 12V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K (6000K ~ 7000K)
Flux @ 85°C, Current - Test 170lm (Typ)
Flux @ 25°C, Current - Test 210lm (Typ)
Current - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 70
Current - Max -
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZP24C-A3-K65CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZP24C-A3-K65TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.72800
  • Digi-Reel® ? : AB-EZP24C-A3-K65DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

12:59:42 8/21/2019