USD
Favorite

AB-EZP13R-A3 LED Lighting Color AB-EZP Red 625nm (620nm ~ 630nm) 1212 (3030 Metric)
Price & Procurement
3,990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.84000 $18.40
100 1.06850 $106.85
500 0.94976 $474.88
1,000 0.81620 $816.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AB-EZP13R-A3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.73528
  • Digi-Reel®  : AB-EZP13R-A3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®

AB-EZP13R-A3

Datasheet
Digi-Key Part Number AB-EZP13R-A3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AB-EZP13R-A3
Copy  
Description 1.3W 12V RED 3030 EMC AC EZYLED
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color AB-EZP Red 625nm (620nm ~ 630nm) 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets AB-EZP 12V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
Luminous Flux @ Current/Temperature 39lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AB-EZP13R-A3CT