Add To Favorites
AB-EZP10W-A3-K30 LED Lighting AB-EZP White, Warm 3000K (2850K ~ 3150K) 12V 120° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.70200 $17.02
100 0.98810 $98.81
500 0.87830 $439.15
1,000 0.75479 $754.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZP10W-A3-K30CT-ND
Copy   AB-EZP10W-A3-K30CT-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZP10W-A3-K30

Copy   AB-EZP10W-A3-K30
Description 1.0W 12V CCT 3000K CRI80 3030 EM
Copy   1.0W 12V CCT 3000K CRI80 3030 EM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting AB-EZP White, Warm 3000K (2850K ~ 3150K) 12V 120° 1212 (3030 Metric)

Copy   LED Lighting AB-EZP White, Warm 3000K (2850K ~ 3150K) 12V  120° 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZP 12V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K (2850K ~ 3150K)
Flux @ 85°C, Current - Test 90lm (Typ)
Flux @ 25°C, Current - Test 110lm (Typ)
Current - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 80
Current - Max -
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZP10W-A3-K30CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZP10W-A3-K30TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67964
  • Digi-Reel® ? : AB-EZP10W-A3-K30DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®

21:55:12 8/22/2019