Add To Favorites
AB-EZP06B-B3 LED Lighting Color AB-EZP Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.70200 $17.02
100 0.98810 $98.81
500 0.87830 $439.15
1,000 0.75479 $754.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZP06B-B3CT-ND
Copy   AB-EZP06B-B3CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZP06B-B3

Copy   AB-EZP06B-B3
Description 0.6W 24V BLUE 3030 EMC AC EZYLED
Copy   0.6W 24V BLUE 3030 EMC AC EZYLED
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color AB-EZP Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric)

Copy   LED Lighting Color AB-EZP Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZP Series 24VAC
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 455nm (445nm ~ 465nm)
Current - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test -
Current - Max -
Flux @ Current/Temperature - Test 12lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZP06B-B3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZP06B-B3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.67964
  • Digi-Reel® ? : AB-EZP06B-B3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

00:39:28 8/21/2019