Add To Favorites
AB-EZP05N-B3-K40 LED Lighting AB-EZP White, Neutral 4000K (3725K ~ 4275K) 24V 120° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.56100 $15.61
100 0.96080 $96.08
500 0.81664 $408.32
1,000 0.67253 $672.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZP05N-B3-K40CT-ND
Copy   AB-EZP05N-B3-K40CT-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZP05N-B3-K40

Copy   AB-EZP05N-B3-K40
Description 0.5W 24V CCT 4000K CRI80 3030 EM
Copy   0.5W 24V CCT 4000K CRI80 3030 EM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting AB-EZP White, Neutral 4000K (3725K ~ 4275K) 24V 120° 1212 (3030 Metric)

Copy   LED Lighting AB-EZP White, Neutral 4000K (3725K ~ 4275K) 24V  120° 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZP Series 24VAC
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K (3725K ~ 4275K)
Flux @ 85°C, Current - Test 45lm (Typ)
Flux @ 25°C, Current - Test 55lm (Typ)
Current - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 70
Current - Max -
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZP05N-B3-K40CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZP05N-B3-K40TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.60848
  • Digi-Reel® ? : AB-EZP05N-B3-K40DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: Digi-Reel®

06:16:58 8/24/2019