Add To Favorites
AB-EZP05C-A3-K57 LED Lighting AB-EZP White, Cool 5700K (5400K ~ 6000K) 12V 120° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.56100 $15.61
100 0.96080 $96.08
500 0.81664 $408.32
1,000 0.67253 $672.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZP05C-A3-K57CT-ND
Copy   AB-EZP05C-A3-K57CT-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZP05C-A3-K57

Copy   AB-EZP05C-A3-K57
Description 0.5W 12V CCT 5700K CRI80 3030 EM
Copy   0.5W 12V CCT 5700K CRI80 3030 EM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting AB-EZP White, Cool 5700K (5400K ~ 6000K) 12V 120° 1212 (3030 Metric)

Copy   LED Lighting AB-EZP White, Cool 5700K (5400K ~ 6000K) 12V  120° 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZP 12V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K (5400K ~ 6000K)
Flux @ 85°C, Current - Test 45lm (Typ)
Flux @ 25°C, Current - Test 55lm (Typ)
Current - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 70
Current - Max -
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZP05C-A3-K57CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZP05C-A3-K57TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.60848
  • Digi-Reel® ? : AB-EZP05C-A3-K57DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®

17:12:50 8/18/2019