Add To Favorites
AB-EZP05A-B3-K18 LED Lighting Color AB-EZP Amber 1800K 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.56100 $15.61
100 0.96080 $96.08
500 0.81664 $408.32
1,000 0.67253 $672.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZP05A-B3-K18CT-ND
Copy   AB-EZP05A-B3-K18CT-ND
Quantity Available 3,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZP05A-B3-K18

Copy   AB-EZP05A-B3-K18
Description 0.5W 24V CCT 1800K PC AMBER 3030
Copy   0.5W 24V CCT 1800K PC AMBER 3030
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color AB-EZP Amber 1800K 1212 (3030 Metric)

Copy   LED Lighting Color AB-EZP Amber 1800K 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZP Series 24VAC
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Wavelength 1800K
Current - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test -
Current - Max -
Flux @ Current/Temperature - Test 35lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZP05A-B3-K18CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZP05A-B3-K18TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.60848
  • Digi-Reel® ? : AB-EZP05A-B3-K18DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,997 - Immediate
  • Unit Price: Digi-Reel®

00:03:55 8/25/2019