USD
Favorite

AB-EZP05A-B3-K13 LED Lighting Color AB-EZP Amber 1300K 1212 (3030 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.57600 $15.76
100 0.96990 $96.99
500 0.82442 $412.21
1,000 0.67893 $678.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AB-EZP05A-B3-K13TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.61457
  • Digi-Reel®  : AB-EZP05A-B3-K13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

AB-EZP05A-B3-K13

Datasheet
Digi-Key Part Number AB-EZP05A-B3-K13CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AB-EZP05A-B3-K13
Copy  
Description 0.5W 24V CCT 1300K PC AMBER 3030
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color AB-EZP Amber 1300K 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets AB-EZP Series 24VAC
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging Cut Tape (CT) 
Part Status Active
Color Amber
Wavelength 1300K
Current - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test -
Current - Max -
Luminous Flux @ Current/Temperature 35lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AB-EZP05A-B3-K13CT