Add To Favorites
AB-EZP03G-A3 LED Lighting Color AB-EZP Green 525nm (520nm ~ 530nm) 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.56100 $15.61
100 0.96080 $96.08
500 0.81664 $408.32
1,000 0.67253 $672.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZP03G-A3CT-ND
Copy   AB-EZP03G-A3CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZP03G-A3

Copy   AB-EZP03G-A3
Description 0.3W 12V GREEN 3030 EMC AC EZYLE
Copy   0.3W 12V GREEN 3030 EMC AC EZYLE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color AB-EZP Green 525nm (520nm ~ 530nm) 1212 (3030 Metric)

Copy   LED Lighting Color AB-EZP Green 525nm (520nm ~ 530nm) 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZP 12V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZP Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength 525nm (520nm ~ 530nm)
Current - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
Flux @ Current/Temperature - Test 17lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZP03G-A3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZP03G-A3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.60848
  • Digi-Reel® ? : AB-EZP03G-A3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

08:27:20 8/24/2019