Add To Favorites
AB-EZD06B-A3 LED Lighting Color AB-EZD Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.46300 $14.63
100 0.90010 $90.01
500 0.76506 $382.53
1,000 0.63004 $630.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZD06B-A3CT-ND
Copy   AB-EZD06B-A3CT-ND
Quantity Available 3,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZD06B-A3

Copy   AB-EZD06B-A3
Description 0.6W 12V BLUE 3030 EMC DC EZYLED
Copy   0.6W 12V BLUE 3030 EMC DC EZYLED
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color AB-EZD Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric)

Copy   LED Lighting Color AB-EZD Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZD 12V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZD Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZD
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 455nm (445nm ~ 465nm)
Current - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
Flux @ Current/Temperature - Test 12lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZD06B-A3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZD06B-A3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.57004
  • Digi-Reel® ? : AB-EZD06B-A3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,989 - Immediate
  • Unit Price: Digi-Reel®

11:31:05 8/25/2019