Add To Favorites
AB-EZD05N-B3-K40 LED Lighting AB-EZD White, Neutral 4000K (3725K ~ 4275K) 24V 120° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.28000 $12.80
100 0.78750 $78.75
500 0.66938 $334.69
1,000 0.55125 $551.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZD05N-B3-K40CT-ND
Copy   AB-EZD05N-B3-K40CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZD05N-B3-K40

Copy   AB-EZD05N-B3-K40
Description 0.5W 24V CCT 4000K CRI80 3030 EM
Copy   0.5W 24V CCT 4000K CRI80 3030 EM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting AB-EZD White, Neutral 4000K (3725K ~ 4275K) 24V 120° 1212 (3030 Metric)

Copy   LED Lighting AB-EZD White, Neutral 4000K (3725K ~ 4275K) 24V  120° 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZD 24V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZD Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZD
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K (3725K ~ 4275K)
Flux @ 85°C, Current - Test 45lm (Typ)
Flux @ 25°C, Current - Test 55lm (Typ)
Current - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 70
Current - Max -
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AB-EZD05C-B3-K57 - American Bright Optoelectronics Corporation | AB-EZD05C-B3-K57CT-ND DigiKey Electronics
  • AB-EZD05C-B3-K57
  • American Bright Optoelectronics Corporation
  • 0.5W 24V CCT 5700K CRI80 3030 EM
  • Unit Price $1.58000
  • AB-EZD05C-B3-K57CT-ND
  • AB-EZD13R-A3 - American Bright Optoelectronics Corporation | AB-EZD13R-A3CT-ND DigiKey Electronics
  • AB-EZD13R-A3
  • American Bright Optoelectronics Corporation
  • 1.3W 12V RED 3030 EMC DC EZYLED
  • Unit Price $1.76000
  • AB-EZD13R-A3CT-ND
Additional Resources
Standard Package ? 1
Other Names AB-EZD05N-B3-K40CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZD05N-B3-K40TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.49875
  • Digi-Reel® ? : AB-EZD05N-B3-K40DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

01:48:13 8/18/2019