USD
Favorite

AB-EZD05C-B3-K57 LED Lighting AB-EZD White, Cool 5700K (5400K ~ 6000K) 24V 120° 1212 (3030 Metric)
Price & Procurement
3,995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.29200 $12.92
100 0.79500 $79.50
500 0.67576 $337.88
1,000 0.55650 $556.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AB-EZD05C-B3-K57TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.50374
  • Digi-Reel®  : AB-EZD05C-B3-K57DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,995 - Immediate
  • Unit Price: Digi-Reel®

AB-EZD05C-B3-K57

Datasheet
Digi-Key Part Number AB-EZD05C-B3-K57CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AB-EZD05C-B3-K57
Copy  
Description 0.5W 24V CCT 5700K CRI80 3030 EM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting AB-EZD White, Cool 5700K (5400K ~ 6000K) 24V 120° 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets AB-EZD 24V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZD Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZD
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5700K (5400K ~ 6000K)
Flux @ 85°C, Current - Test 45lm (Typ)
Flux @ 25°C, Current - Test 55lm (Typ)
Current - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 70
Current - Max -
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AB-EZD05C-B3-K57CT