Add To Favorites
AB-EZD05A-B3-K18 LED Lighting Color AB-EZD Amber 1800K 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.28000 $12.80
100 0.78750 $78.75
500 0.66938 $334.69
1,000 0.55125 $551.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB-EZD05A-B3-K18CT-ND
Copy   AB-EZD05A-B3-K18CT-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-EZD05A-B3-K18

Copy   AB-EZD05A-B3-K18
Description 0.5W 24V CCT 1800K PC AMBER 3030
Copy   0.5W 24V CCT 1800K PC AMBER 3030
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color AB-EZD Amber 1800K 1212 (3030 Metric)

Copy   LED Lighting Color AB-EZD Amber 1800K 1212 (3030 Metric)
Documents & Media
Datasheets AB-EZD 24V Series
Featured Product ezyLED™ Chip LEDs
Online Catalog AB-EZD Series
Product Attributes Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series AB-EZD
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Wavelength 1800K
Current - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test -
Current - Max -
Flux @ Current/Temperature - Test 35lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AB-EZD05A-B3-K18CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB-EZD05A-B3-K18TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.49875
  • Digi-Reel® ? : AB-EZD05A-B3-K18DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®

18:34:16 8/17/2019