USD
Favorite

AMI-M11A-6-10-D Single Phase EMC/EMI Line Filter 10A 250VAC 50/60Hz Single Stage Quick Connect
Price & Procurement
105 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.77000 $15.77
10 14.64500 $146.45
25 12.39160 $309.79
50 12.01600 $600.80
100 11.26500 $1,126.50
250 10.13852 $2,534.63
500 9.76300 $4,881.50
1,000 9.38750 $9,387.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AMI-M11A-6-10-D

Datasheet
Digi-Key Part Number 2040-1031-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMI-M11A-6-10-D
Copy  
Description LINE FILTER 250VAC 10A CHASS MNT
Copy  
Detailed Description

Single Phase EMC/EMI Line Filter 10A 250VAC 50/60Hz Single Stage Quick Connect

Copy  
Documents & Media
Datasheets AMI-M11A Series Datasheet
Online Catalog AMI-11A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Altran Magnetics, LLC
Series *
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 10A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals -
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 495µH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 105
Other Names 2040-1031