USD
Favorite

AMI-M11A-1-5-D Single Phase EMC/EMI Line Filter 5A 250VAC 50/60Hz Single Stage Quick Connect
Price & Procurement
108 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.47000 $13.47
10 11.47700 $114.77
25 8.90720 $222.68
50 8.48300 $424.15
100 7.98400 $798.40
250 7.23552 $1,808.88
500 6.98600 $3,493.00
1,000 6.73650 $6,736.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AMI-M11A-1-5-D

Datasheet
Digi-Key Part Number 2040-1023-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMI-M11A-1-5-D
Copy  
Description LINE FILTER 250VAC 5A CHASS MNT
Copy  
Detailed Description

Single Phase EMC/EMI Line Filter 5A 250VAC 50/60Hz Single Stage Quick Connect

Copy  
Documents & Media
Datasheets AMI-M11A Series Datasheet
Online Catalog AMI-11A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Altran Magnetics, LLC
Series *
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 5A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals -
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 516µH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 108
Other Names 2040-1023