USD
Favorite

Photo Not Available
AMI-23B-6-1 Single Phase EMC/EMI Line Filter 6A 250VAC DC ~ 400Hz Single Stage Quick Connect
Price & Procurement
144 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.52000 $14.52
10 13.20000 $132.00
25 11.55000 $288.75
50 10.89000 $544.50
100 10.23000 $1,023.00
250 9.24000 $2,310.00
500 8.91000 $4,455.00
1,000 8.58000 $8,580.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AMI-23B-6-1

Datasheet
Digi-Key Part Number 2040-1191-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMI-23B-6-1
Copy  
Description LINE FILTER 250VAC 6A CHASS MNT
Copy  
Detailed Description

Single Phase EMC/EMI Line Filter 6A 250VAC DC ~ 400Hz Single Stage Quick Connect

Copy  
Documents & Media
Datasheets AMl-23 Series Datasheet
Online Catalog AMI-21 /AMI-22 /AMI-23 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Altran Magnetics, LLC
Series *
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 6A
Frequency - Operating DC ~ 400Hz
Applications Medical
Approvals CE, cURus
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 8mH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 72
Other Names 2040-1191
AMI-23B-06-1